Part Details for D55342K07B28B0RT1 by Vishay Intertechnologies
Overview of D55342K07B28B0RT1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B28B0RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B28B0RT1
|
Avnet Americas | Resistor Thin Film 1206 28kOhm 0.1% 1/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: D55342K07B28B0RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.8019 / $1.1645 | Buy Now |
DISTI #
D55342K07B28B0RT1
|
Avnet Americas | Resistor Thin Film 1206 28kOhm 0.1% 1/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: D55342K07B28B0RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.8019 / $1.1645 | Buy Now |
DISTI #
D55342K07B28B0RT1
|
Avnet Americas | Resistor Thin Film 1206 28kOhm 0.1% 1/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: D55342K07B28B0RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.8019 / $1.1645 | Buy Now |
DISTI #
D55342K07B28B0RT1
|
Avnet Asia | Resistor Thin Film 1206 28kOhm 0.1% 1/4W ±100ppm/°C Molded T/R (Alt: D55342K07B28B0RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for D55342K07B28B0RT1
D55342K07B28B0RT1 CAD Models
D55342K07B28B0RT1 Part Data Attributes
|
D55342K07B28B0RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B28B0RT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B28B0RT1
This table gives cross-reference parts and alternative options found for D55342K07B28B0RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B28B0RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B28B0RWS | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0RWS |
D55342K07B28B0RBS | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0RBS |
D55342K07B28B0RT5 | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0RT5 |
D55342K07B28B0RT3 | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0RT3 |
D55342K07B28B0VTP | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0VTP |
D55342K07B28B0VW0 | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0VW0 |
D55342K07B28B0RTPM | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0RTPM |
D55342K07B28B0MWPM | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0MWPM |
D55342K07B28B0PWP | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0PWP |
D55342K07B28B0CWPM | Fixed Resistor, Thin Film, 0.25W, 28000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B28B0RT1 vs D55342K07B28B0CWPM |