Part Details for D55342K07B332DRS5 by Vishay Intertechnologies
Overview of D55342K07B332DRS5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B332DRS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y7070
|
Newark | Rcwpm-1206 332 1% K D55342K07B332Dr S86 |Vishay D55342K07B332DRS5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5350 | Buy Now |
DISTI #
D55342K07B332DRS5
|
Avnet Americas | Res Thin Film 1206 332 Ohm 1% 1/4W ±100ppm/°C 0.01% Molded SMD SMD Card Pack - Tape and Reel (Alt: D55342K07B332DRS5) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4266 / $0.5814 | Buy Now |