Part Details for D58ZOV151RA02 by Maida Development Company
Overview of D58ZOV151RA02 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D58ZOV151RA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 200V, 10.5J, THROUGH HOLE MOUNT | 500 |
|
$0.1224 / $0.1800 | Buy Now |
Part Details for D58ZOV151RA02
D58ZOV151RA02 CAD Models
D58ZOV151RA02 Part Data Attributes
|
D58ZOV151RA02
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV151RA02
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 200V, 10.5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 10.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.15 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for D58ZOV151RA02
This table gives cross-reference parts and alternative options found for D58ZOV151RA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV151RA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259251516 | RESISTOR, VOLTAGE DEPENDENT, 200V, 7.1J, THROUGH HOLE MOUNT | YAGEO Corporation | D58ZOV151RA02 vs 232259251516 |
MOV05151AJA | Varistor, 200V, 5J, Through Hole Mount, | Cooper Industries | D58ZOV151RA02 vs MOV05151AJA |
ENC241D-05A | RESISTOR, VOLTAGE DEPENDENT, 200V, 5J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | D58ZOV151RA02 vs ENC241D-05A |
TNR7G241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 5J, THROUGH HOLE MOUNT | Chemi-Con | D58ZOV151RA02 vs TNR7G241K |