Part Details for D5B-5013 by OMRON Industrial Automation
Overview of D5B-5013 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5B-5013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12035-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.03A 30V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$84.1882 / $105.2400 | Buy Now |
DISTI #
OMID5B-5013
|
Heilind Electronics | INDUSTRIAL SWITCH D5B5013 | Americas - 0 in Stock |
|
Buy Now |