Part Details for D5B-5021 by OMRON Industrial Automation
Overview of D5B-5021 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5B-5021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11408-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.03A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$77.4144 / $96.7700 | Buy Now |
DISTI #
71134339
|
RS | INDUSTRIAL SWITCH | Omron Automation D5B-5021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.5100 / $121.6200 | RFQ |
DISTI #
OMID5B-5021
|
Heilind Electronics | INDUSTRIAL SWITCH D5B5021 | Americas - 0 in Stock |
|
Buy Now |