Part Details for D5V0P4URL6SO-7 by Diodes Incorporated
Overview of D5V0P4URL6SO-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5V0P4URL6SO-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9125
|
Newark | Esd Prot Diode, 3.3V, Sot-26, 6Pins Rohs Compliant: Yes |Diodes Inc. D5V0P4URL6SO-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3775 |
|
$0.1270 / $0.3840 | Buy Now |
DISTI #
D5V0P4URL6SO-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 6VC SOT26 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13250 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
D5V0P4URL6SO-7
|
Avnet Americas | GENERAL PROTECTION PP SOT26 T&R 3K - Tape and Reel (Alt: D5V0P4URL6SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-D5V0P4URL6SO-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes General Protection PP RoHS: Compliant | 8021 |
|
$0.0860 / $0.3500 | Buy Now |
DISTI #
V72:2272_15966241
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 6 |
|
$0.0769 | Buy Now |
|
Future Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SOT-26 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0833 | Buy Now |
|
Future Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SOT-26 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0833 | Buy Now |
|
Bristol Electronics | 449 |
|
RFQ | ||
DISTI #
D5V0P4URL6SO-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.1060 / $0.5720 | RFQ |
DISTI #
D5V0P4URL6SO-7
|
Avnet Asia | GENERAL PROTECTION PP SOT26 T&R 3K (Alt: D5V0P4URL6SO-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0706 / $0.0790 | Buy Now |
Part Details for D5V0P4URL6SO-7
D5V0P4URL6SO-7 CAD Models
D5V0P4URL6SO-7 Part Data Attributes:
|
D5V0P4URL6SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D5V0P4URL6SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 180W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 4.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |