Part Details for D601J53S217DQA by C&K
Overview of D601J53S217DQA by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D601J53S217DQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8292
|
Newark | Rocker Switches Rocker |C&k Components D601J53S217DQA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$8.9200 / $12.1000 | Buy Now |
DISTI #
34AH9195
|
Newark | Rocker |C&k Components D601J53S217DQA Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.8100 | Buy Now |
DISTI #
2266-D601J53S217DQA-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 15 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
D601J53S217DQA-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4052 | Buy Now |
DISTI #
611-D601J53S217DQA
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
DISTI #
16863681
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Lever 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 78 |
|
$4.5100 / $4.6000 | Buy Now |
DISTI #
C&K Components D601J53S217DQA
|
PEI Genesis | Toggle Switch, DPDT, On-on | 78 |
|
Buy Now | |
DISTI #
000000000003166472
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for D601J53S217DQA
D601J53S217DQA CAD Models
D601J53S217DQA Part Data Attributes
|
D601J53S217DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D601J53S217DQA
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.087 inch | |
Termination Type | QUICK CONNECT |