Part Details for D6121ZOV151RA04 by Maida Development Company
Overview of D6121ZOV151RA04 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for D6121ZOV151RA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT | 2166 |
|
$0.1277 / $0.2660 | Buy Now |
Part Details for D6121ZOV151RA04
D6121ZOV151RA04 CAD Models
D6121ZOV151RA04 Part Data Attributes
|
D6121ZOV151RA04
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6121ZOV151RA04
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 200V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for D6121ZOV151RA04
This table gives cross-reference parts and alternative options found for D6121ZOV151RA04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6121ZOV151RA04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ10D241KBS | Varistor, 200V, 35J, Chassis Mount, RADIAL LEADED | World Products Inc | D6121ZOV151RA04 vs VZ10D241KBS |
VE13M00151JET | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6121ZOV151RA04 vs VE13M00151JET |
VF10M10241JET | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6121ZOV151RA04 vs VF10M10241JET |
VE13M00151JEB | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6121ZOV151RA04 vs VE13M00151JEB |
VE13M00151JED | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6121ZOV151RA04 vs VE13M00151JED |
B72210-S151-K101 | Varistor, 200V, 24J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D6121ZOV151RA04 vs B72210-S151-K101 |
V150LT5 | Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D6121ZOV151RA04 vs V150LT5 |
VF10M10241JEH | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6121ZOV151RA04 vs VF10M10241JEH |
VF10M10241KEG | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6121ZOV151RA04 vs VF10M10241KEG |
SIOV-S10K150 | Varistor, 200V, 24J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D6121ZOV151RA04 vs SIOV-S10K150 |