Part Details for D62-250-06-R0 by Lamina Semiconductors International Inc
Overview of D62-250-06-R0 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D62-250-06-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D62-250-06-R0
|
TME | Diode: rectifying, 600V, 1.6V, 250A, anode to stud, DO205AB, 140mm Min Qty: 1 | 0 |
|
$69.9800 / $93.7100 | RFQ |