Part Details for D65ZOV131HC by Songtian Electronics (STE)
Overview of D65ZOV131HC by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D65ZOV131HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - HC Series - 20mm - 130VAC - 15000A Imax (01-2838) RoHS: Compliant |
183 In Stock |
|
$0.3640 / $0.4675 | Buy Now |
|
Master Electronics | Metal Oxide Varistor - HC Series - 20mm - 130VAC - 15000A Imax (01-2838) RoHS: Compliant |
183 In Stock |
|
$0.3640 / $0.4675 | Buy Now |