Part Details for D69ZOV321RA90 by Maida Development Company
Overview of D69ZOV321RA90 by Maida Development Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D69ZOV321RA90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 420V, 190J, THROUGH HOLE MOUNT | 570 |
|
$0.3024 / $0.5040 | Buy Now |
|
Quest Components | VARISTOR, 420V, 190J, THROUGH HOLE MOUNT | 1200 |
|
$0.7723 / $2.2065 | Buy Now |
Part Details for D69ZOV321RA90
D69ZOV321RA90 CAD Models
D69ZOV321RA90 Part Data Attributes
|
D69ZOV321RA90
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D69ZOV321RA90
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 420V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for D69ZOV321RA90
This table gives cross-reference parts and alternative options found for D69ZOV321RA90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D69ZOV321RA90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V320LS20A | RESISTOR, VOLTAGE DEPENDENT, 420V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D69ZOV321RA90 vs V320LS20A |
VE24P00321K | RESISTOR, VOLTAGE DEPENDENT, 420V, 360J, THROUGH HOLE MOUNT | Kyocera AVX Components | D69ZOV321RA90 vs VE24P00321K |
V07P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D69ZOV321RA90 vs V07P150L1T |
MOV14321DPA | Varistor, 420V, 90J, Through Hole Mount, | Cooper Industries | D69ZOV321RA90 vs MOV14321DPA |
V320LT40B | RESISTOR, VOLTAGE DEPENDENT, 420V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D69ZOV321RA90 vs V320LT40B |
TND07V-241KB00AAA0 | Varistor, 200V, 15J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | D69ZOV321RA90 vs TND07V-241KB00AAA0 |
V320LS40C | RESISTOR, VOLTAGE DEPENDENT, 200J, THROUGH HOLE MOUNT | Intersil Corporation | D69ZOV321RA90 vs V320LS40C |
V20E320PL4B7 | Varistor, 420V, 273J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | D69ZOV321RA90 vs V20E320PL4B7 |
NV240D07UTB2 | Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | D69ZOV321RA90 vs NV240D07UTB2 |