Part Details for D6DA2G132K2D4-Z by TAIYO YUDEN
Overview of D6DA2G132K2D4-Z by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6DA2G132K2D4-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y1198
|
Newark | Saw Duplexer, 2.132Ghz, Smd-8, No. Of Pins:8 Pin, Filter Case Style:Smd, Product Range:D6Da Series, No. Of Pins:8Pins, Pass Band Frequency:1000Mhz To 5000Mhz Rohs Compliant: Yes |Taiyo Yuden D6DA2G132K2D4-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
587-4698-1-ND
|
DigiKey | RF DUPLEXER 1.735/2.135GHZ 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.7985 / $1.9400 | Buy Now |
DISTI #
D6DA2G132K2D4-Z
|
Avnet Americas | SAW Duplexer 8-Pin SMD T/R - Tape and Reel (Alt: D6DA2G132K2D4-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1585 | Buy Now |
DISTI #
963-D6DA2G132K2D4-Z
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSDCSQ8T2G13K2D4 1 GHz to 5 GHz 1.81.40.5mm 1.7dB SAW Duplexers RoHS: Compliant | 0 |
|
$0.7980 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8620 / $1.8050 | Buy Now |
DISTI #
D6DA2G132K2D4-Z
|
Avnet Americas | SAW Duplexer 8-Pin SMD T/R - Tape and Reel (Alt: D6DA2G132K2D4-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1585 | Buy Now |
DISTI #
2860588
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0549 / $2.1098 | Buy Now |
DISTI #
2860588
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$1.2198 | Buy Now |