Part Details for D6F-10A61-000 by OMRON Corporation
Overview of D6F-10A61-000 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for D6F-10A61-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6F10A61000
|
Avnet Americas | Flow Sensor Air Mass Screw - Bulk (Alt: D6F10A61000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$192.8825 / $230.8266 | Buy Now |
DISTI #
34R7756
|
Avnet Americas | Flow Sensor Air Mass Screw - Bulk (Alt: 34R7756) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$223.7700 / $244.0400 | Buy Now |
DISTI #
653-D6F-10A61-000
|
Mouser Electronics | Flow Sensors MEMS Airflow Sensor Air 0-10 LPM RoHS: Compliant | 35 |
|
$223.9600 / $230.4500 | Buy Now |
DISTI #
71211456
|
Verical | Flow Sensor Mass Air ±3% 0LPM to 10LPMFlow Range 500kPaOperating Pressure Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 2 |
|
$278.7897 / $281.1961 | Buy Now |
DISTI #
D6F-10A61-000
|
TTI | Flow Sensors MEMS Airflow Sensor Air 0-10 LPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$210.6400 / $228.1500 | Buy Now |
DISTI #
D6F10A61000
|
Avnet Americas | Flow Sensor Air Mass Screw - Bulk (Alt: D6F10A61000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$192.8825 / $230.8266 | Buy Now |
DISTI #
34R7756
|
Avnet Americas | Flow Sensor Air Mass Screw - Bulk (Alt: 34R7756) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$223.7700 / $244.0400 | Buy Now |
DISTI #
000000000003124997
|
Sager | Flow Sensors MEMS Airflow Sensor Air 0-10 LPM Min Qty: 1 | 0 |
|
$219.5800 / $239.5500 | Buy Now |
|
Neutron USA | Flow Sensors, MEMS Airflow Sensor Air 0-10 LPM, Flow Port: NPT 1/8 Thread, Linear Relation of Vout Over Flow Rate, 30 78 30 mm, Op Supply Voltage: 10.8 V to 26.4 V | 50 |
|
$1,957.5800 | Buy Now |
Part Details for D6F-10A61-000
D6F-10A61-000 CAD Models
D6F-10A61-000 Part Data Attributes:
|
D6F-10A61-000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D6F-10A61-000
OMRON Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 59 Weeks, 5 Days | |
Samacsys Manufacturer | Omron Electronics | |
Accuracy-Max (%) | 3% | |
Additional Feature | IP 40 | |
Body Breadth | 30 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 78 mm | |
Mounting Feature | MOUNTING HOLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | ALUMINUM ALLOY/PPS | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO |