Datasheets
D72FY4D1 by:

Small Signal Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA

Part Details for D72FY4D1 by Harris Semiconductor

Overview of D72FY4D1 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D72FY4D1

Part # Distributor Description Stock Price Buy
Rochester Electronics D72 - 5A NPN DARLINGTON POWER TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 300
  • 1 $0.3071
  • 25 $0.3010
  • 100 $0.2887
  • 500 $0.2764
  • 1,000 $0.2610
$0.2610 / $0.3071 Buy Now

Part Details for D72FY4D1

D72FY4D1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D72FY4D1 Part Data Attributes

D72FY4D1 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
D72FY4D1 Harris Semiconductor Small Signal Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000
JEDEC-95 Code TO-251AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.5 V

D72FY4D1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D72FY4D1 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D72FY4D1 by Harris Semiconductor

  • Please alert me when D72FY4D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D72FY4D1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D72FY4D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D72FY4D1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D72FY4D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D72FY4D1 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: