Part Details for D73ZOV151RA03 by Maida Development Company
Overview of D73ZOV151RA03 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D73ZOV151RA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,200V,21J,THROUGH HOLE MOUNT | 1000 |
|
$0.1148 / $0.1913 | Buy Now |
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,200V,21J,THROUGH HOLE MOUNT | 400 |
|
$0.0882 / $0.2940 | Buy Now |
Part Details for D73ZOV151RA03
D73ZOV151RA03 CAD Models
D73ZOV151RA03 Part Data Attributes
|
D73ZOV151RA03
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D73ZOV151RA03
Maida Development Company
Varistor, 200V, 21J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |