Part Details for D73ZOV400RA03 by Maida Development Company
Overview of D73ZOV400RA03 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D73ZOV400RA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 56V, 5.2J, THROUGH HOLE MOUNT | 780 |
|
$0.1279 / $0.2665 | Buy Now |
Part Details for D73ZOV400RA03
D73ZOV400RA03 CAD Models
D73ZOV400RA03 Part Data Attributes
|
D73ZOV400RA03
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D73ZOV400RA03
Maida Development Company
Varistor, 56V, 5.2J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 5.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for D73ZOV400RA03
This table gives cross-reference parts and alternative options found for D73ZOV400RA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV400RA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS07B040TLE | Varistor, 56V, 5.2J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | D73ZOV400RA03 vs VDRS07B040TLE |
70.4021.A2 | RESISTOR, VOLTAGE DEPENDENT, 56V, 5.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D73ZOV400RA03 vs 70.4021.A2 |
VDRS07B040TSE | Varistor, 56V, 5.2J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | D73ZOV400RA03 vs VDRS07B040TSE |
D7358ZOV400RA03 | Varistor, 56V, 5.2J, Through Hole Mount | Maida Development Company | D73ZOV400RA03 vs D7358ZOV400RA03 |
0070.4021.B1 | RESISTOR, VOLTAGE DEPENDENT, 56V, 5.2J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D73ZOV400RA03 vs 0070.4021.B1 |
VDRS07B040BSE | Varistor, 56V, 5.2J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | D73ZOV400RA03 vs VDRS07B040BSE |
0070.4021.A2 | RESISTOR, VOLTAGE DEPENDENT, 56V, 5.2J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D73ZOV400RA03 vs 0070.4021.A2 |
VDRS07B040BKE | Varistor, 56V, 5.2J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | D73ZOV400RA03 vs VDRS07B040BKE |
70.4021.B1 | RESISTOR, VOLTAGE DEPENDENT, 56V, 5.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D73ZOV400RA03 vs 70.4021.B1 |
D7310ZOV400RA03 | Varistor, 56V, 5.2J, Through Hole Mount | Maida Development Company | D73ZOV400RA03 vs D7310ZOV400RA03 |