Part Details for D7580ZOV481RA820 by Songtian Electronics (STE)
Overview of D7580ZOV481RA820 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7580ZOV481RA820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - High Energy Series - 40mm - 480VAC - 40000A Imax (01-1818) RoHS: Compliant |
64 In Stock |
|
$7.0700 / $41.1500 | Buy Now |
|
Master Electronics | Metal Oxide Varistor - High Energy Series - 40mm - 480VAC - 40000A Imax (01-1818) RoHS: Compliant |
64 In Stock |
|
$7.0700 / $41.1500 | Buy Now |