Part Details for D77407-000 by TE Connectivity
Overview of D77407-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D77407-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D77407-000
|
Avnet Americas | Conn Rectangular - Bag (Alt: D77407-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bag | 0 |
|
$590.2242 / $710.2698 | Buy Now |
DISTI #
RYCMTCR-163-04P-001
|
Heilind Electronics | Americas - 0 in Stock |
|
$735.5736 | Buy Now | |
|
Onlinecomponents.com | MTCR-163-04P-001 | 0 |
|
$600.4800 / $1,500.5700 | Buy Now |
DISTI #
D77407-000
|
Avnet Americas | Conn Rectangular - Bag (Alt: D77407-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bag | 0 |
|
$590.2242 / $710.2698 | Buy Now |
DISTI #
RYCMTCR-163-04P-001
|
Interstate Connecting Components | 0 |
|
$735.5736 | Buy Now | |
|
Master Electronics | MTCR-163-04P-001 | 0 |
|
$600.4800 / $1,500.5700 | Buy Now |
Part Details for D77407-000
D77407-000 CAD Models
D77407-000 Part Data Attributes:
|
D77407-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D77407-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |