Part Details for D7G0211N by Electro Switch Corporation
Overview of D7G0211N by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D7G0211N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22F444
|
Newark | Rotary Switches |Electroswitch D7G0211N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7200 / $109.2800 | Buy Now |
DISTI #
451-1117-ND
|
DigiKey | SWITCH ROTARY 2-11POS 1A 115V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.2600 | Buy Now |
DISTI #
690-D7G0211N
|
Mouser Electronics | Rotary Switches 2P 11POS 30DEG ADJ NON-SHRT SLDR LUG RoHS: Compliant | 0 |
|
$61.3100 / $87.2400 | Order Now |
|
Neutron USA | Rotary Switch, 2P, 2-11POS, 2deck, 1pole/deck, SP11T, 30DEG ADJ NON-SHRT SLDR LUG | 0 |
|
$206.5600 | Buy Now |
Part Details for D7G0211N
D7G0211N CAD Models
D7G0211N Part Data Attributes
|
D7G0211N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D7G0211N
Electro Switch Corporation
Rotary Switch, 11 Positions, Circular, 2.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Finish | SILVER | |
Actuator Length | 1.875 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/4-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 2.25 A | |
Contact (DC) Max Rating R Load | 2.25A@28VDC | |
Contact Resistance | 0.003 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 750000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER LUG |