Part Details for D8-4853 by L-com Inc
Overview of D8-4853 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8-4853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9481
|
Newark | Switch, Manual, Data, Db25 Female, 2Way, Computer Switch Type:Data, Computer Switch Function:Manual, No. Of Ways:2, Input Connection:Db25 Female, Output Connection:Db25 Female, Product Range:- |L-Com D8-4853 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4100 / $55.0600 | Buy Now |
DISTI #
5073-D8-4853-ND
|
DigiKey | SWITCH BOX DB25 A/B 2 WAY Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.8741 / $61.5800 | Buy Now |
DISTI #
D8-4853
|
L-com US | These DB25 manual switch boxes are economical in price and great for simple switching of commonly used data lines. Features a sturdy, shielded metal box and a user friendly switch. All connector pins are fully populated and wired straight through. 2 way or 4 way options are available. Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.2300 / $55.9900 | Buy Now |