Part Details for D8020LTP by Littelfuse Inc
Overview of D8020LTP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8020LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0668
|
Newark | Rectifier, Single, 12.7A, 800V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):12.7A, Diode Configuration:Single, Forward Voltage Vf Max:1.6V, Reverse Recovery Time Trr Max:4Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse D8020LTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2227 |
|
$1.3500 / $3.0000 | Buy Now |
DISTI #
F7222-ND
|
DigiKey | DIODE GP 800V 12.7A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2625 In Stock |
|
$1.2198 / $2.0400 | Buy Now |
DISTI #
576-D8020LTP
|
Mouser Electronics | SCRs 800V 20A RoHS: Compliant | 745 |
|
$1.4000 / $2.0400 | Buy Now |
DISTI #
69786122
|
Verical | Diode Switching Si 800V 12.7A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 488 |
|
$1.3178 / $1.9014 | Buy Now |
DISTI #
D8020LTP
|
TTI | SCRs 800V 20A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.3900 | Buy Now |
DISTI #
D8020LTP-LF
|
TME | Diode: rectifying, THT, 800V, 12.7A, tube, Ifsm: 255A, TO220ABIns Min Qty: 1 | 445 |
|
$1.3900 / $2.0800 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 800V 12.7A TO220 / Diode Switching Si 800V 12.7A 3-Pin(3+Tab) TO-220AB Isolated Tube | 144900 |
|
RFQ | |
DISTI #
2777142
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 12.7A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 2227 |
|
$1.4784 / $3.0603 | Buy Now |
DISTI #
2777142
|
Farnell | RECTIFIER, SINGLE, 12.7A, 800V, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2227 |
|
$1.4524 / $2.6294 | Buy Now |
|
Ozdisan Elektronik | DIODE TECCOR SINGLE 12.7A 800V TO220AB THT | 0 |
|
$2.6843 / $2.9527 | RFQ |