Part Details for D808633001 by TE Connectivity
Overview of D808633001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for D808633001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D808633001
|
Avnet Americas | Cable 1Conductor 2.5mm2 Bare Copper Blue 50V - Tape and Reel (Alt: D808633001) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-2.50-6(NS) | 0 |
|
$1.1500 / $3.1500 | Buy Now |
DISTI #
D808633001
|
Avnet Americas | Cable 1Conductor 2.5mm2 Bare Copper Blue 50V - Tape and Reel (Alt: D808633001) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
D808633001
|
Avnet Americas | Cable 1Conductor 2.5mm2 Bare Copper Blue 50V - Tape and Reel (Alt: D808633001) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006275332
|
Sager | Multi-Conductor Cables ACW0219-2.50-6(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-2.50-6(NS) | 0 |
|
$1.1500 / $3.1500 | Buy Now |
Part Details for D808633001
D808633001 CAD Models
D808633001 Part Data Attributes
|
D808633001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D808633001
TE Connectivity
Wire And Cable, 0AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.85 mm | |
Length | 3000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |