Part Details for D8087-1 by Rochester Electronics LLC
Overview of D8087-1 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D8087-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D8087-1-ND
|
DigiKey | MATH COPROCESSOR, 16 BIT, NMOS, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$462.4600 | Buy Now |
|
Rochester Electronics | 8087 - Math Coprocessor, 16-Bit, NMOS, CDIP40 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 397 |
|
$396.8700 / $466.9000 | Buy Now |
Part Details for D8087-1
D8087-1 CAD Models
D8087-1 Part Data Attributes:
|
D8087-1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
D8087-1
Rochester Electronics LLC
Math Coprocessor, 16-Bit, NMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 8088; 80186; 80188 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for D8087-1
This table gives cross-reference parts and alternative options found for D8087-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8087-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8087-1 | Math Coprocessor, 16-Bit, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8087-1 vs D8087-1 |