Part Details for D82C501AD by Intel Corporation
Overview of D82C501AD by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D82C501AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 3 |
|
$12.7950 / $17.0600 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 1446 |
|
$11.4075 / $17.1113 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 40 |
|
$23.3640 / $25.9600 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 1 |
|
$19.1250 | Buy Now |
|
ComSIT USA | ETHERNET SERIAL INTERFACE LAN Controller, 2 Channel(s), 1.25MBps, CMOS, CDIP20 RoHS: Not Compliant | Europe - 433 |
|
RFQ |
Part Details for D82C501AD
D82C501AD CAD Models
D82C501AD Part Data Attributes
|
D82C501AD
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D82C501AD
Intel Corporation
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.825 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |