Part Details for D89110-0001HK by 3M Interconnect
Overview of D89110-0001HK by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D89110-0001HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M15434-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
551 In Stock |
|
$0.7238 / $1.4000 | Buy Now |
DISTI #
34P4141
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 34P4141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 460 Partner Stock |
|
$0.6160 / $0.6420 | Buy Now |
DISTI #
7100251745
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251745) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6296 / $0.7167 | Buy Now |
DISTI #
517-D89110-0001HK
|
Mouser Electronics | Headers & Wire Housings 10P SKT W/O STRN REL W/O CNTR BUMP 10U A RoHS: Compliant | 1459 |
|
$0.7030 / $0.9900 | Buy Now |
DISTI #
MMM7100251745
|
Heilind Electronics | 7010347792 80001204272 10/SKT/PRASB/NO CB/NO SR/15AVG | Americas - 0 in Stock |
|
$0.7145 / $0.8126 | Buy Now |
DISTI #
7100251745
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251745) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6296 / $0.7167 | Buy Now |
DISTI #
34P4141
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 34P4141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 460 Partner Stock |
|
$0.6160 / $0.6420 | Buy Now |
DISTI #
34P4141
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 34P4141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 460 Partner Stock |
|
$0.6160 / $0.6420 | Buy Now |
DISTI #
7100251745
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251745) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6296 / $0.7167 | Buy Now |
Part Details for D89110-0001HK
D89110-0001HK CAD Models
D89110-0001HK Part Data Attributes
|
D89110-0001HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89110-0001HK
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.24 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D89110-0001HK
This table gives cross-reference parts and alternative options found for D89110-0001HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D89110-0001HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1140-B20-10R-B | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | D89110-0001HK vs 1140-B20-10R-B |
B067-1033-008-Z | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | D89110-0001HK vs B067-1033-008-Z |
HRS-2H-10-SGA | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Adam Technologies Inc | D89110-0001HK vs HRS-2H-10-SGA |
DFD04B-10-A-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | D89110-0001HK vs DFD04B-10-A-A |
D89110-0001HK | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | D89110-0001HK vs D89110-0001HK |
SFM210-LPPE-D05-ST-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | D89110-0001HK vs SFM210-LPPE-D05-ST-BK |
RS2-10-SG-SMT-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | D89110-0001HK vs RS2-10-SG-SMT-P |
MCQ002-P0502T-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Plug | MMT Corp | D89110-0001HK vs MCQ002-P0502T-P |
2RS2R-10-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | D89110-0001HK vs 2RS2R-10-G |
1-2029028-0 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Black Insulator, Plug | TE Connectivity | D89110-0001HK vs 1-2029028-0 |