Part Details for D89140-0101HK by 3M Interconnect
Overview of D89140-0101HK by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D89140-0101HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4164
|
Newark | Wtb Connector, Rcpt, 40Pos, 2Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:40Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |3M D89140-0101HK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$1.4000 / $2.4100 | Buy Now |
DISTI #
D89140-0101HK-ND
|
DigiKey | CONN RCPT 40P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
898 In Stock |
|
$1.5042 / $2.7900 | Buy Now |
DISTI #
7100251731
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251731) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3569 / $1.5445 | Buy Now |
DISTI #
34P4164
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 34P4164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
517-D89140-0101HK
|
Mouser Electronics | Headers & Wire Housings 40P WIREMNT SOCKET W/CENTERBUMP RoHS: Compliant | 1270 |
|
$1.5000 / $2.1400 | Buy Now |
DISTI #
MMM7100251731
|
Heilind Electronics | 7010396912 80001204124 40/SKT/PRASB/CB/NO SR/15AVG/RO | Americas - 0 in Stock |
|
$1.6972 / $1.7238 | Buy Now |
DISTI #
D89140-0101HK
|
TTI | Headers & Wire Housings 40P WIREMNT SOCKET W/CENTERBUMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.4200 | Buy Now |
DISTI #
7100251731
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251731) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3569 / $1.5445 | Buy Now |
DISTI #
34P4164
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 34P4164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9300 / $2.4100 | Buy Now |
Part Details for D89140-0101HK
D89140-0101HK CAD Models
D89140-0101HK Part Data Attributes:
|
D89140-0101HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89140-0101HK
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |