Part Details for D9000L00 by Amphenol Positronic
Overview of D9000L00 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for D9000L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5831
|
Newark | D9000L00 |Positronic D9000L00 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $23.5200 | Buy Now |
DISTI #
276-D9000L00
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 0 |
|
$13.1900 / $21.9600 | Order Now |
DISTI #
POSD9000L00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 1 |
|
$7.1200 / $10.6800 | Buy Now | |
DISTI #
POSD9000L00
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Housing Min Qty: 1 | 443 |
|
$286.6300 | Buy Now |
DISTI #
D9000L00
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for D9000L00
D9000L00 CAD Models
D9000L00 Part Data Attributes:
|
D9000L00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D9000L00
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.28 inch | |
Cable Entry-Min | 0.145 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE |