Part Details for DA-15P-0L2-A191-K87 by ITT Interconnect Solutions
Overview of DA-15P-0L2-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-15P-0L2-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DA15P0L2A191K87
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$8.3200 / $9.8700 | Order Now |
DISTI #
ITTDA-15P-0L2-A191-K87
|
Heilind Electronics | DA-15P-0L2-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Male - Solder Terminal - Plug RoHS: Compliant |
2438 In Stock |
|
$8.6200 / $13.5600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$4.1650 / $4.9980 | Buy Now | |
DISTI #
ITTDA-15P-0L2-A191-K87
|
Interstate Connecting Components | DA-15P-0L2-A191-K87 | 0 |
|
Buy Now | |
DISTI #
121073-2201 D
|
Avnet Abacus | CANDA-15P-OL2-A191-K87 (Alt: 121073-2201 D) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 15 Contact - Male - Solder Terminal - Plug RoHS: Compliant |
2438 In Stock |
|
$8.6200 / $13.5600 | Buy Now |
Part Details for DA-15P-0L2-A191-K87
DA-15P-0L2-A191-K87 CAD Models
DA-15P-0L2-A191-K87 Part Data Attributes:
|
DA-15P-0L2-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15P-0L2-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 41625 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.205 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA-15P-0L2-A191-K87
This table gives cross-reference parts and alternative options found for DA-15P-0L2-A191-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15P-0L2-A191-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-15SH-5-RH | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15SH-5-RH |
PDF-15SS-E-R | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDF-15SS-E-R |
PDI-15S-9K | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15S-9K |
PDI-15SHS-W-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15SHS-W-K |
PDI-15SH-5-RZ | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15SH-5-RZ |
PDI-15SHS-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15SHS-K |
17HTN-A-P-4R-2-C | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DA-15P-0L2-A191-K87 vs 17HTN-A-P-4R-2-C |
PDI-15S-13R | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15S-13R |
PDI-15S-9LRH | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DA-15P-0L2-A191-K87 vs PDI-15S-9LRH |
A-DS15L-II | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | ASSMANN WSW components GmbH | DA-15P-0L2-A191-K87 vs A-DS15L-II |