Part Details for DA1-354D1NB-B6SC by Eaton Corporation
Overview of DA1-354D1NB-B6SC by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA1-354D1NB-B6SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA1-354D1NB-B6SC
|
TME | Vector inverter, 2.2kW, 3x600VAC, 3x500÷600VAC, 0÷10V, IN: 4, 4.1A Min Qty: 1 | 0 |
|
$1,382.5900 | RFQ |