-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip, FCGQFN, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA14531-00000FX2CT-ND
|
DigiKey | BLE 5.1 SOC WITH ARM CORTEX M0+ Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
216122 In Stock |
|
$0.7958 / $1.9700 | Buy Now |
DISTI #
DA14531-00000FX2
|
Avnet Americas | Bluetooth 5.1 SoC ARM Cortex-M0+ 16MHz Single Core 1.1V to 3.3V SMD 148-Pin HVQFN - Tape and Reel (Alt: DA14531-00000FX2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 / $0.9353 | Buy Now |
DISTI #
724-DA14531-00000FX2
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOsin FCGQFN24 and 0.4mm ball pitch package RoHS: Compliant | 31275 |
|
$0.7830 / $1.8600 | Buy Now |
|
Renesas Electronics America | BLE 5.1 SOC WITH ARM CORTEX M0+ Min Qty: 1 Container: Tape & Reel (TR) | 216122 |
|
$0.8276 / $1.9700 | Buy Now |
DISTI #
DA14531-00000FX2
|
Avnet Americas | Bluetooth 5.1 SoC ARM Cortex-M0+ 16MHz Single Core 1.1V to 3.3V SMD 148-Pin HVQFN - Tape and Reel (Alt: DA14531-00000FX2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 / $0.9353 | Buy Now |
DISTI #
DA14531-00000FX2
|
Avnet Americas | Bluetooth 5.1 SoC ARM Cortex-M0+ 16MHz Single Core 1.1V to 3.3V SMD 148-Pin HVQFN - Tape and Reel (Alt: DA14531-00000FX2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 / $0.9353 | Buy Now |
DISTI #
DA14531-00000FX2
|
Avnet Asia | Bluetooth 5.1 SoC ARM Cortex-M0+ 16MHz Single Core 1.1V to 3.3V SMD 148-Pin HVQFN (Alt: DA14531-00000FX2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7412 / $0.9000 | Buy Now |
DISTI #
DA14531-00000FX2
|
Avnet Silica | Bluetooth 5.1 SoC ARM Cortex-M0+ 16MHz Single Core 1.1V to 3.3V SMD 148-Pin HVQFN (Alt: DA14531-00000FX2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | Silica - 168000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14531-00000FX2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14531-00000FX2
Renesas Electronics Corporation
SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip, FCGQFN, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCGQFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |