-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip, WLCSP, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA14531-00000OG2CT-ND
|
DigiKey | BLE 5.1 SOC WITH ARM CORTEX M0+ Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34105 In Stock |
|
$0.7322 / $1.8200 | Buy Now |
DISTI #
DA14531-00000OG2
|
Avnet Americas | Ultra Low Power Bluetooth 5.1 SoC Class II 1.1 to 3.3V 17-Pin WLCSP T/R - Tape and Reel (Alt: DA14531-00000OG2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6960 / $0.8749 | Buy Now |
DISTI #
724-DA14531-00000OG2
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 6 GPIOsin WL-CSP17 and 0.5mm ball pitch package RoHS: Compliant | 15671 |
|
$0.7450 / $1.7700 | Buy Now |
|
Renesas Electronics America | BLE 5.1 SOC WITH ARM CORTEX M0+ Min Qty: 1 Container: Tape & Reel (TR) | 34105 |
|
$0.7615 / $1.8200 | Buy Now |
DISTI #
DA14531-00000OG2
|
Avnet Americas | Ultra Low Power Bluetooth 5.1 SoC Class II 1.1 to 3.3V 17-Pin WLCSP T/R - Tape and Reel (Alt: DA14531-00000OG2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6960 / $0.8749 | Buy Now |
DISTI #
DA14531-00000OG2
|
Avnet Americas | Ultra Low Power Bluetooth 5.1 SoC Class II 1.1 to 3.3V 17-Pin WLCSP T/R - Tape and Reel (Alt: DA14531-00000OG2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6960 / $0.8749 | Buy Now |
DISTI #
DA14531-00000OG2
|
Avnet Asia | Ultra Low Power Bluetooth 5.1 SoC Class II 1.1 to 3.3V 17-Pin WLCSP T/R (Alt: DA14531-00000OG2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.6824 / $0.7632 | Buy Now |
DISTI #
DA14531-00000OG2
|
Avnet Silica | Ultra Low Power Bluetooth 5.1 SoC Class II 1.1 to 3.3V 17-Pin WLCSP T/R (Alt: DA14531-00000OG2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14531-00000OG2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14531-00000OG2
Renesas Electronics Corporation
SmartBond™ Ultra-Low Power Bluetooth® 5.1 System-on-Chip, WLCSP, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |