Part Details for DA14691-00000HQ2 by Dialog Semiconductor GmbH
Overview of DA14691-00000HQ2 by Dialog Semiconductor GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DA14691-00000HQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7021
|
Newark | Wireless Mcu Fr Bt5.0 &prop 2G4 Prtcl, Product Range:Da1469X Series Microcontrollers, Mcu Core Size:32Bit, Program Memory Size:384Byte, Ram Memory Size:-, Cpu Speed:96Mhz, No. Of I/O S:44I/O S, Mcu Case Style:Vfbga, No. Of Rohs Compliant: Yes |Dialog Semiconductor DA14691-00000HQ2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11823 |
|
$4.1700 / $7.3400 | Buy Now |
|
Future Electronics | Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
Part Details for DA14691-00000HQ2
DA14691-00000HQ2 CAD Models
DA14691-00000HQ2 Part Data Attributes:
|
DA14691-00000HQ2
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA14691-00000HQ2
Dialog Semiconductor GmbH
RISC Microcontroller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | Dialog Semiconductor |