-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit, , 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA14691-00000HQ2CT-ND
|
DigiKey | MULTI-CORE WIRELESS MCU FOR BLUE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7980 In Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
DA14691-00000HQ2
|
Avnet Americas | Multi-core BLE 5.1 SoC family with system PMU - Tape and Reel (Alt: DA14691-00000HQ2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
724-DA14691-00000HQ2
|
Mouser Electronics | RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols RoHS: Compliant | 3987 |
|
$3.7100 / $7.0600 | Buy Now |
|
Renesas Electronics America | MULTI-CORE WIRELESS MCU FOR BLUE Min Qty: 1 Container: Tape & Reel (TR) | 7980 |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
DA14691-00000HQ2
|
Avnet Americas | Multi-core BLE 5.1 SoC family with system PMU - Tape and Reel (Alt: DA14691-00000HQ2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
DA14691-00000HQ2
|
Avnet Americas | Multi-core BLE 5.1 SoC family with system PMU - Tape and Reel (Alt: DA14691-00000HQ2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
DA14691-00000HQ2
|
Avnet Silica | Multi-core BLE 5.1 SoC family with system PMU (Alt: DA14691-00000HQ2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14691-00000HQ2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14691-00000HQ2
Renesas Electronics Corporation
Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit, , 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 100/1000 (samples) AVAILABLE | |
JESD-30 Code | S-PBGA-B86 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 86 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA86,10X10,22 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.92 mm | |
Supply Voltage-Max | 4.75 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |