Part Details for DA15-SF-M1 by Adam Technologies Inc
Overview of DA15-SF-M1 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA15-SF-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-SF-M1-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
166 In Stock |
|
$2.8763 / $3.6000 | Buy Now |
DISTI #
737-DA15-SF-M1
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 15POS IDC RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
V99:2348_17729801
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 140 |
|
$0.8663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 72 Container: Tray | 0Tray |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 15Pos IDC - Tray RoHS: Compliant |
70 In Stock |
|
$1.7100 / $2.4900 | Buy Now |
|
Master Electronics | Connector D-Sub Receptacle 15Pos IDC - Tray RoHS: Compliant |
70 In Stock |
|
$1.7100 / $2.4900 | Buy Now |
Part Details for DA15-SF-M1
DA15-SF-M1 CAD Models
DA15-SF-M1 Part Data Attributes:
|
DA15-SF-M1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-SF-M1
Adam Technologies Inc
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.492 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DA15-SF-M1
This table gives cross-reference parts and alternative options found for DA15-SF-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15-SF-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15-SF-P1 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137 | Adam Technologies Inc | DA15-SF-M1 vs DA15-SF-P1 |
DA15-SF-M-1 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137 | Adam Technologies Inc | DA15-SF-M1 vs DA15-SF-M-1 |