Part Details for DA15P565CTXLF by Amphenol FCi
Overview of DA15P565CTXLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA15P565CTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73491296
|
RS | DA15P565CTXLF-DSUB R/A STB 15PIN LF | Amphenol FCI (Amphenol CS) DA15P565CTXLF Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
BRGDA15P565CTXLF
|
Heilind Electronics | DA15P565CTXLF-DSUB RA STB 15PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA15P565CTXLF
|
Interstate Connecting Components | DA15P565CTXLF-DSUB RA STB 15PI | 0 |
|
Buy Now |
Part Details for DA15P565CTXLF
DA15P565CTXLF CAD Models
DA15P565CTXLF Part Data Attributes
|
DA15P565CTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15P565CTXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA15P565CTXLF
This table gives cross-reference parts and alternative options found for DA15P565CTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15P565CTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15P565CTX | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DA15P565CTXLF vs DA15P565CTX |
DA15P565CTXLF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 Way Pin Right Angle, 500 cycles, w/o plastic bracket. | Amphenol Communications Solutions | DA15P565CTXLF vs DA15P565CTXLF |