Part Details for DA15SA191A197 by ITT Interconnect Solutions
Overview of DA15SA191A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA15SA191A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P8278
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Original D Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Itt Cannon DA15SA191A197 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$5.2300 | Buy Now |
DISTI #
CAN DA15SA191A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN DA15SA191A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1157 Factory Stock |
|
$7.6238 / $15.6880 | Buy Now |
DISTI #
DA-15S-A191-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: DA-15S-A191-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.0420 / $13.6080 | Buy Now |
DISTI #
DA15SA191A197
|
TTI | Circular MIL Spec Connector DSUB 15F SOD G30 TIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 430 In Stock |
|
$7.4500 | Buy Now |
DISTI #
CAN DA15SA191A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN DA15SA191A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1157 Factory Stock |
|
$7.6238 / $15.6880 | Buy Now |
DISTI #
DA-15S-A191-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: DA-15S-A191-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$7.0420 / $13.6080 | Buy Now |
Part Details for DA15SA191A197
DA15SA191A197 CAD Models
DA15SA191A197 Part Data Attributes:
|
DA15SA191A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA15SA191A197
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.156 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DA15SA191A197
This table gives cross-reference parts and alternative options found for DA15SA191A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15SA191A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-15RH-PT | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DA15SA191A197 vs PDI-15RH-PT |
H2R15RA29C | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DA15SA191A197 vs H2R15RA29C |
H9R15PF29C | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Thomas & Betts | DA15SA191A197 vs H9R15PF29C |
617-J-015-S-BF-2-20 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DA15SA191A197 vs 617-J-015-S-BF-2-20 |
PDI-15RH-KH | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DA15SA191A197 vs PDI-15RH-KH |
H2R15ST29A | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DA15SA191A197 vs H2R15ST29A |
PDI-15R-9LRH | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DA15SA191A197 vs PDI-15R-9LRH |
D15S90C6PL00LF | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol FCi | DA15SA191A197 vs D15S90C6PL00LF |
PDI-15R-5RH | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DA15SA191A197 vs PDI-15R-5RH |
PDI-15RH-KT | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DA15SA191A197 vs PDI-15RH-KT |