Part Details for DA16600MOD-AAE4WA32 by Renesas Electronics Corporation
Overview of DA16600MOD-AAE4WA32 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA16600MOD-AAE4WA32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0074
|
Newark | Wi-Fi/Ble Combo Module (U.fl Connector) Rohs Compliant: Yes |Renesas DA16600MOD-AAE4WA32 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1564-DA16600MOD-AAE4WA32TR-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) |
1500 In Stock |
|
$5.8221 / $6.4690 | Buy Now |
DISTI #
DA16600MOD-AAE4WA32
|
Avnet Americas | 802.11b/g/n Bluetooth 5.1 54Mbps 2.4GHz 2.1V to 3.6V 19dBm -97.5dBm - Tape and Reel (Alt: DA16600MOD-AAE4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4229 / $6.1915 | Buy Now |
DISTI #
724-16600MODAAE4WA32
|
Mouser Electronics | Multiprotocol Modules Wi-Fi/BLE Combo Module (u.FL connector) RoHS: Compliant | 263 |
|
$5.8200 / $10.3500 | Buy Now |
|
Renesas Electronics America | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 500 Container: Tape & Reel (TR) | 1500 |
|
$5.8221 / $6.4691 | Buy Now |
DISTI #
DA16600MOD-AAE4WA32
|
Avnet Americas | 802.11b/g/n Bluetooth 5.1 54Mbps 2.4GHz 2.1V to 3.6V 19dBm -97.5dBm - Tape and Reel (Alt: DA16600MOD-AAE4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4229 / $6.1915 | Buy Now |
DISTI #
DA16600MOD-AAE4WA32
|
Avnet Americas | 802.11b/g/n Bluetooth 5.1 54Mbps 2.4GHz 2.1V to 3.6V 19dBm -97.5dBm - Tape and Reel (Alt: DA16600MOD-AAE4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4229 / $6.1915 | Buy Now |
DISTI #
DA16600MOD-AAE4WA32
|
Avnet Asia | 802.11b/g/n Bluetooth 5.1 54Mbps 2.4GHz 2.1V to 3.6V 19dBm -97.5dBm (Alt: DA16600MOD-AAE4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 500 |
|
$5.0247 / $6.1014 | Buy Now |
DISTI #
DA16600MOD-AAE4WA32
|
Avnet Silica | 802.11b/g/n Bluetooth 5.1 54Mbps 2.4GHz 2.1V to 3.6V 19dBm -97.5dBm (Alt: DA16600MOD-AAE4WA32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for DA16600MOD-AAE4WA32
DA16600MOD-AAE4WA32 CAD Models
DA16600MOD-AAE4WA32 Part Data Attributes
|
DA16600MOD-AAE4WA32
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA16600MOD-AAE4WA32
Renesas Electronics Corporation
Ultra-Low Power Wi-Fi + Bluetooth® Low Energy Combo Modules for Battery Powered IoT Devices, Module, 500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |