Part Details for DA204UMTL by ROHM Semiconductor
Overview of DA204UMTL by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DA204UMTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-DA204UMTLCT-ND
|
DigiKey | DIODE ARRAY GP 20V 100MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2772 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
DA204UMTL
|
Avnet Americas | Switching Diode 20V 100mA 3-Pin SOT-323FL Emboss T/R - Tape and Reel (Alt: DA204UMTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0525 / $0.0599 | Buy Now |
DISTI #
755-DA204UMTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE SOT-322FL-3 RoHS: Compliant | 8307 |
|
$0.0530 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
|
Quest Components | 2344 |
|
$0.0930 / $0.3100 | Buy Now | |
DISTI #
DA204UMTL
|
TTI | Diodes - General Purpose, Power, Switching SWITCHING DIODE SOT-322FL-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0600 | Buy Now |
DISTI #
DA204UMTL
|
Avnet Americas | Switching Diode 20V 100mA 3-Pin SOT-323FL Emboss T/R - Tape and Reel (Alt: DA204UMTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0525 / $0.0599 | Buy Now |
DISTI #
DA204UMTL
|
Avnet Asia | Switching Diode 20V 100mA 3-Pin SOT-323FL Emboss T/R (Alt: DA204UMTL) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 2930 |
|
$0.0310 / $0.1570 | Buy Now |
Part Details for DA204UMTL
DA204UMTL CAD Models
DA204UMTL Part Data Attributes:
|
DA204UMTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA204UMTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA204UMTL
This table gives cross-reference parts and alternative options found for DA204UMTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA204UMTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA221ZMT2L | Rectifier Diode, 1 Phase, 2 Element, 0.1A, 20V V(RRM), Silicon, SC-105AA, SOT-723, 3 PIN | ROHM Semiconductor | DA204UMTL vs DA221ZMT2L |