Part Details for DA2S10100L by ROHM Semiconductor
Overview of DA2S10100L by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for DA2S10100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA2S10100L
|
Avnet Asia | Small Signal Diode, Single, 80 V, 100 mA, 1.2 V, 3 ns, 500 mA (Alt: DA2S10100L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DA2S10100L
DA2S10100L CAD Models
DA2S10100L Part Data Attributes:
|
DA2S10100L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DA2S10100L
ROHM Semiconductor
Mixer Diode, Very High Frequency, Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |