Part Details for DA3W3SA00LF by Amphenol FCi
Overview of DA3W3SA00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA3W3SA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473842
|
RS | FCI DW Series, 3 (Power) Way Hybrid PCB D-Sub Connector | Amphenol FCI (Amphenol CS) DA3W3SA00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.3400 | RFQ |
DISTI #
BRGDA3W3SA00LF
|
Heilind Electronics | DSUB POWER STB 3W3 SOCK | Americas - 0 in Stock |
|
$1.4119 / $1.4838 | Buy Now |
DISTI #
BRGDA3W3SA00LF
|
Interstate Connecting Components | DSUB POWER STB 3W3 SOCK | 0 |
|
$1.4119 / $1.4838 | Buy Now |
Part Details for DA3W3SA00LF
DA3W3SA00LF CAD Models
DA3W3SA00LF Part Data Attributes
|
DA3W3SA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA3W3SA00LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Female, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.242 inch | |
Body Length | 1.526 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA3W3SA00LF
This table gives cross-reference parts and alternative options found for DA3W3SA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3W3SA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA3W3SA00 | D Subminiature Connector, 3 Contact(s), Female, Socket, LEAD FREE | Amphenol FCi | DA3W3SA00LF vs DA3W3SA00 |