Part Details for DA509051 by ITT Interconnect Solutions
Overview of DA509051 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA509051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P8297
|
Newark | D Sub Backshell, Top Entry, Size Da, Accessory Type:Potting Shell, For Use With:Itt Cannon D Sub Connectors, Product Range:-, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide) Body, D Sub Shell Size:Da Rohs Compliant: Yes |Itt Cannon DA509051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$7.0900 / $8.8200 | Buy Now |
DISTI #
1003-2007-ND
|
DigiKey | CONN POTTING SHELL 15POS WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
396 In Stock |
|
$5.2996 / $8.9000 | Buy Now |
DISTI #
DA509051
|
Avnet Americas | Connector Accessories Potting Shell Nylon Natural - Bulk (Alt: DA509051) RoHS: Compliant Min Qty: 310 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $6.8940 | Buy Now |
DISTI #
ITTDA509051
|
Heilind Electronics | DA509051 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Potting Shell - 15 Positions - Shell Size A - Compatible D-Sub Size 15pos and HD26pos - Unshielded - Plastic - Flange - White. RoHS: Compliant |
258 In Stock 3000 On Order |
|
$3.5900 / $7.5400 | Buy Now |
DISTI #
DA509051
|
Avnet Americas | Connector Accessories Potting Shell Nylon Natural - Bulk (Alt: DA509051) RoHS: Compliant Min Qty: 310 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $6.8940 | Buy Now |
DISTI #
ITTDA509051
|
Interstate Connecting Components | DA509051 | 0 |
|
Buy Now | |
DISTI #
050905-0001
|
Avnet Abacus | Connector Accessories Potting Shell Nylon Natural (Alt: 050905-0001) RoHS: Compliant Min Qty: 310 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2775854
|
element14 Asia-Pacific | D SUB BACKSHELL, TOP ENTRY, SIZE DA RoHS: Compliant Min Qty: 1 Container: Each | 139 |
|
$5.2458 / $7.4611 | Buy Now |
DISTI #
2775854
|
Farnell | D SUB BACKSHELL, TOP ENTRY, SIZE DA RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 5 Days Container: Each | 139 |
|
$7.5815 / $9.4076 | Buy Now |