Part Details for DA50N0BNN0000000 by Red Lion Controls
Overview of DA50N0BNN0000000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA50N0BNN0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4263
|
Newark | Intelligent Edge Controller, 10/100Mbps, No. Of Ethernet Ports:2Ports, No. Of Serial Communication Ports:3 Port, Network Speeds:10Mbps, 100Mbps, Port Types:Rj45 X 2, Rs232 X 1, Rs485/Rs422 X 1, Type-B Usb X 1 Rohs Compliant: Yes |Red Lion Controls DA50N0BNN0000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3411950
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,000.1441 / $1,155.0938 | Buy Now |
DISTI #
3411950
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$1,010.1018 | Buy Now |