Part Details for DA51220-1 by ITT Interconnect Solutions
Overview of DA51220-1 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DA51220-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0059
|
Newark | Slidelock, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40, Connector Shell Size:A, Accessory Type:Sliding Lock Retainer Assembly, Connector Type:D Sub, D Sub Shell Size:Da, External Width:1.72" Rohs Compliant: Yes |Itt Cannon DA51220-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1034 |
|
$3.5900 / $5.1200 | Buy Now |
DISTI #
60AC8596
|
Newark | 051220-0001 Rohs Compliant: No |Itt Cannon DA51220-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.1700 | Buy Now |
DISTI #
051220-0001
|
Avnet Americas | Connector Accessories 15 POS D-Sub Sliding Lock Retainer Assembly Stainless Steel Passivated Finish - Bulk (Alt: 051220-0001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1208 |
|
RFQ | |
DISTI #
CAN DA51220-1
|
Avnet Americas | Connector Accessories 15 POS D-Sub Sliding Lock Retainer Assembly Stainless Steel Passivated Finish - Bulk (Alt: CAN DA51220-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$3.1212 / $6.4250 | Buy Now |
DISTI #
47M0059
|
Avnet Americas | Connector Accessories 15 POS D-Sub Sliding Lock Retainer Assembly Stainless Steel Passivated Finish - Bulk (Alt: 47M0059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 1034 Partner Stock |
|
$3.9100 / $4.8900 | Buy Now |
DISTI #
965-DA512201
|
Mouser Electronics | D-Sub Tools & Hardware DSUB SLIDE LOCK DA RoHS: Compliant | 605 |
|
$2.6500 / $4.2600 | Buy Now |
DISTI #
ITTDA51220-1
|
Heilind Electronics | SLIDELOCK RETAINER | Americas - 0 in Stock625 On Order |
|
$2.5754 / $3.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 95 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | DA51220-1 | 76 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for DA51220-1
DA51220-1 CAD Models
DA51220-1 Part Data Attributes:
|
DA51220-1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA51220-1
ITT Interconnect Solutions
Connector Accessory, Hardware-slide Lock Assembly, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-SLIDE LOCK ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |