-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power, Wide-Bandwidth Haptic Driver, 12-QFN, 250/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0103
|
Newark | Haptic Driver Ic In Qfn Package (250Pcs Reel) Rohs Compliant: Yes |Renesas DA7282-00FVC Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1564-DA7282-00FVCCT-ND
|
DigiKey | LOW POWER ERM/LRA HAPTIC DRIVER Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
DA7282-00FVC
|
Avnet Americas | Haptic Driver with Auto Resonance Tracking, 2.8V to 5.5V, QFN-12 - Tape and Reel (Alt: DA7282-00FVC) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
724-DA7282-00FVC
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptic Driver IC RoHS: Compliant | 119 |
|
$1.1200 / $1.6600 | Buy Now |
|
Renesas Electronics America | LOW POWER ERM/LRA HAPTIC DRIVER Min Qty: 1 Container: Tape & Reel (TR) | 2 |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
DA7282-00FVC
|
Avnet Americas | Haptic Driver with Auto Resonance Tracking, 2.8V to 5.5V, QFN-12 - Tape and Reel (Alt: DA7282-00FVC) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
DA7282-00FVC
|
Avnet Americas | Haptic Driver with Auto Resonance Tracking, 2.8V to 5.5V, QFN-12 - Tape and Reel (Alt: DA7282-00FVC) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
DA7282-00FVC
|
Avnet Asia | Haptic Driver with Auto Resonance Tracking, 2.8V to 5.5V, QFN-12 (Alt: DA7282-00FVC) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5294 / $0.5921 | Buy Now |
DISTI #
3003696
|
element14 Asia-Pacific | HAPTIC DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7936 / $2.3440 | Buy Now |
DISTI #
3003696RL
|
element14 Asia-Pacific | HAPTIC DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7936 / $1.8811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA7282-00FVC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA7282-00FVC
Renesas Electronics Corporation
Ultra-Low Power, Wide-Bandwidth Haptic Driver, 12-QFN, 250/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 12-QFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER |