-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power, Wide-Bandwidth Haptic Driver, 12-WLCSP, 4500/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0106
|
Newark | Haptic Driver Ic In Wlcsp Package (4500Pcs Reel) Rohs Compliant: Yes |Renesas DA7282-00V42 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.7430 | Buy Now |
DISTI #
1564-DA7282-00V42CT-ND
|
DigiKey | LOW POWER ERM/LRA HAPTIC DRIVER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4490 In Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
DA7282-00V42
|
Avnet Americas | Motor Driver/Controller, H-Bridge, 2.8 V to 5.5 V, Single Output, 250 mA, 12 Pins, WLCSP - Tape and Reel (Alt: DA7282-00V42) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
724-DA7282-00V42
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptic Driver IC in WLCSP Package (4500pcs reel) RoHS: Compliant | 0 |
|
$0.5810 / $1.4900 | Order Now |
|
Renesas Electronics America | LOW POWER ERM/LRA HAPTIC DRIVER Min Qty: 1 Container: Tape & Reel (TR) | 4490 |
|
$0.6045 / $1.5000 | Buy Now |
DISTI #
DA7282-00V42
|
Avnet Americas | Motor Driver/Controller, H-Bridge, 2.8 V to 5.5 V, Single Output, 250 mA, 12 Pins, WLCSP - Tape and Reel (Alt: DA7282-00V42) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
DA7282-00V42
|
Avnet Americas | Motor Driver/Controller, H-Bridge, 2.8 V to 5.5 V, Single Output, 250 mA, 12 Pins, WLCSP - Tape and Reel (Alt: DA7282-00V42) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
DA7282-00V42
|
Avnet Asia | Motor Driver/Controller, H-Bridge, 2.8 V to 5.5 V, Single Output, 250 mA, 12 Pins, WLCSP (Alt: DA7282-00V42) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.5294 / $0.5921 | Buy Now |
DISTI #
DA7282-00V42
|
Avnet Silica | Motor Driver/Controller, H-Bridge, 2.8 V to 5.5 V, Single Output, 250 mA, 12 Pins, WLCSP (Alt: DA7282-00V42) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA7282-00V42
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA7282-00V42
Renesas Electronics Corporation
Ultra-Low Power, Wide-Bandwidth Haptic Driver, 12-WLCSP, 4500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 12-WLCSP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 1 |