Part Details for DA7W2S400A00LF by Amphenol FCi
Overview of DA7W2S400A00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA7W2S400A00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455195
|
RS | DA7W2S400A00LF-DSUB POWER STB 7W2 SOCK | Amphenol FCI (Amphenol CS) DA7W2S400A00LF Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0100 | RFQ |
DISTI #
BRGDA7W2S400A00LF
|
Heilind Electronics | DA7W2S400A00LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA7W2S400A00LF
|
Interstate Connecting Components | DA7W2S400A00LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DA7W2S400A00LF
DA7W2S400A00LF CAD Models
DA7W2S400A00LF Part Data Attributes:
|
DA7W2S400A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA7W2S400A00LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 5 |