-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower PMIC for Low Power Connected Devices, 12-WLCSP, 4500/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA9231-0DVZ2
|
Avnet Americas | Power Management IC with Buck and LDO Regulators 1.2V 300mA 12-Pin WLCSP T/R - Tape and Reel (Alt: DA9231-0DVZ2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DA9231-0DVZ2
|
Avnet Americas | Power Management IC with Buck and LDO Regulators 1.2V 300mA 12-Pin WLCSP T/R - Tape and Reel (Alt: DA9231-0DVZ2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DA9231-0DVZ2
|
Avnet Americas | Power Management IC with Buck and LDO Regulators 1.2V 300mA 12-Pin WLCSP T/R - Tape and Reel (Alt: DA9231-0DVZ2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9231-0DVZ2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9231-0DVZ2
Renesas Electronics Corporation
Nanopower PMIC for Low Power Connected Devices, 12-WLCSP, 4500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 12-WLCSP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 |