Part Details for DAC01FY by Analog Devices Inc
Overview of DAC01FY by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC01FY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC01 - D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$27.2700 / $32.0800 | Buy Now |
Part Details for DAC01FY
DAC01FY CAD Models
DAC01FY Part Data Attributes:
|
DAC01FY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC01FY
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 6-BIT DAC, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 11.89 V | |
Analog Output Voltage-Min | -11.89 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY, 1'S COMPLEMENT BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.391% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 9.3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC01FY
This table gives cross-reference parts and alternative options found for DAC01FY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC01FY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC01CY | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 6-BIT DAC, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14, Digital to Analog Converter | Analog Devices Inc | DAC01FY vs DAC01CY |
DAC01HY | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 6-BIT DAC, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14, Digital to Analog Converter | Analog Devices Inc | DAC01FY vs DAC01HY |
DAC01CY | D/A Converter, 1 Func, CDIP14, | Precision Monolithics Inc | DAC01FY vs DAC01CY |
DAC01BY/883 | D/A Converter, 1 Func, CDIP14, | Precision Monolithics Inc | DAC01FY vs DAC01BY/883 |