Part Details for DAC081C081CIMK by National Semiconductor Corporation
Overview of DAC081C081CIMK by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC081C081CIMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC081C081 - D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$0.5028 / $0.5915 | Buy Now |
|
Chip1Cloud | 8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface | 37500 |
|
RFQ | |
|
Win Source Electronics | 8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface | 98994 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for DAC081C081CIMK
DAC081C081CIMK CAD Models
DAC081C081CIMK Part Data Attributes:
|
DAC081C081CIMK
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC081C081CIMK
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.2344% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for DAC081C081CIMK
This table gives cross-reference parts and alternative options found for DAC081C081CIMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC081C081CIMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC081C081CIMKX | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC081C081CIMK vs DAC081C081CIMKX |
DAC081C081CIMKX/NOPB | 8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC081C081CIMK vs DAC081C081CIMKX/NOPB |
DAC081C081CIMKX | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC081C081CIMK vs DAC081C081CIMKX |
DAC081C081CIMK/NOPB | 8-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC081C081CIMK vs DAC081C081CIMK/NOPB |