-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2119
|
Newark | Dac, 8Bit, Vssop-8, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vssop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC081C085CIMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 841 |
|
$1.6300 / $2.1100 | Buy Now |
DISTI #
DAC081C085CIMM/NOPBCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2564 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
926-DA081C085CIMMNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8B MicroPwr DAC w/ I2C-Compatible IF RoHS: Compliant | 4833 |
|
$0.7570 / $1.7800 | Buy Now |
DISTI #
DAC081C085CIMMN
|
TME | IC: D/A converter, 8bit, Ch: 1, 2.7÷5.5V, MSOP8 Min Qty: 1 | 0 |
|
$1.1500 / $1.6800 | RFQ |
|
Ameya Holding Limited | IC: D/A converter, 8bit, Channels: 1, 2.7÷5.5V, MSOP8 | 103713 |
|
RFQ | |
|
Chip1Cloud | IC DAC 8BIT MICROPWR I2C 8VSSOP | 7740 |
|
RFQ | |
DISTI #
3005633RL
|
element14 Asia-Pacific | DAC, 8BIT, VSSOP-8 RoHS: Compliant Min Qty: 1 Container: Reel | 841 |
|
$2.0541 | Buy Now |
DISTI #
3005633
|
element14 Asia-Pacific | DAC, 8BIT, VSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 841 |
|
$2.0541 | Buy Now |
DISTI #
3005633
|
Farnell | DAC, 8BIT, VSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 841 |
|
$0.8038 / $2.0315 | Buy Now |
DISTI #
3005633RL
|
Farnell | DAC, 8BIT, VSSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 841 |
|
$0.8038 / $1.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC081C085CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC081C085CIMM/NOPB
Texas Instruments
8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2344% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.152 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC081C085CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC081C085CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC081C085CIMM | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO8, MSOP-8 | Texas Instruments | DAC081C085CIMM/NOPB vs DAC081C085CIMM |
DAC081C085CIMMX/NOPB | 8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125 | Texas Instruments | DAC081C085CIMM/NOPB vs DAC081C085CIMMX/NOPB |
DAC081C085CIMM | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | National Semiconductor Corporation | DAC081C085CIMM/NOPB vs DAC081C085CIMM |
DAC081C085CIMMX | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO8, MSOP-8 | Texas Instruments | DAC081C085CIMM/NOPB vs DAC081C085CIMMX |